



3023 | |
|---|---|
DigiKey Part Number | 36-3023-ND |
Manufacturer | |
Manufacturer Product Number | 3023 |
Description | BATT RETAINER COIN 2 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 3023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | 2020, 2025 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.240" (6.10mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,96800 € | 19,68 € |
| 25 | 1,82760 € | 45,69 € |
| 100 | 1,64290 € | 164,29 € |
| 1.000 | 1,35657 € | 1.356,57 € |
| 2.500 | 1,25973 € | 3.149,32 € |
| 5.000 | 1,19109 € | 5.955,45 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

