



3022TR | |
|---|---|
DigiKey Part Number | 36-3022TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3022TR |
Description | BATT RETAINER COIN 1/2 CELL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3022TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1, 2 |
Packaging Tape & Reel (TR) | Battery Series 2020 (2), 2025 (2), 2032 (1) |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Height Above Board 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,59152 € | 1.591,52 € |
| Unit Price without VAT: | 1,59152 € |
|---|---|
| Unit Price with VAT: | 1,89391 € |

