Image for 3022-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3022-12

DigiKey Part Number
36-3022-12-ND
Manufacturer
Manufacturer Product Number
3022-12
Description
CONN TIP PLUG THRD
Customer Reference
Detailed Description
Tip Plug Connector Standard Tip Threaded, External (Nut)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Keystone Electronics
Termination
Threaded, External (Nut)
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Contact Finish
Nickel
Type
Tip Plug
Contact Material
Brass
Gender
Male
Operating Temperature
100°C
Plug/Mating Plug Diameter
Standard Tip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.