Battery Retainer Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily

3020TR

DigiKey Part Number
36-3020TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3020TR
Description
BATT RETAINER COIN 1/2 CELL SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
3020TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1, 2
Battery Series
2012 (2), 2016 (2), 2020 (1), 2025 (1)
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.156" (3.96mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,92990 €1.543,92 €
Unit Price without VAT:1,92990 €
Unit Price with VAT:2,29658 €