



3020 | |
|---|---|
DigiKey Part Number | 36-3020-ND |
Manufacturer | |
Manufacturer Product Number | 3020 |
Description | BATT RETAINER COIN 1/2 CELL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1, 2 | |
Battery Series | 2012 (2), 2016 (2), 2020 (1), 2025 (1) | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.156" (3.96mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 2,05700 € | 20,57 € |
| 25 | 1,99920 € | 49,98 € |
| 1.000 | 1,41740 € | 1.417,40 € |
| 2.500 | 1,31621 € | 3.290,53 € |
| 5.000 | 1,24450 € | 6.222,50 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

