
3018 | |
|---|---|
DigiKey Part Number | 36-3018-ND |
Manufacturer | |
Manufacturer Product Number | 3018 |
Description | CONN TIP PLUG SOLDER BLACK |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Solder Black |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Keystone Electronics | Insulation Non-Mating End Insulated |
Packaging Bulk | Color Black |
Part Status Obsolete | Contact Finish Nickel |
Type Tip Plug | Contact Material Brass |
Gender Male | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Tip | Operating Temperature 100°C |
Mounting Type Free Hanging (In-Line) |

