



3012TR | |
|---|---|
DigiKey Part Number | 36-3012TR-ND - Tape & Reel (TR) 36-3012CT-ND - Cut Tape (CT) 36-3012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3012TR |
Description | BATTERY RETAINER COIN 16MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3012TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Battery Series 1612, 1616, 1620, 1632 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Height Above Board 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,56600 € | 5,66 € |
| 25 | 0,52560 € | 13,14 € |
| 100 | 0,46980 € | 46,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,42028 € | 252,17 € |
| 1.200 | 0,38118 € | 457,42 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |





