Battery Retainer Coin, 4.8mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 4.8mm 1 Cell SMD (SMT) Tab
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily

2994TR

DigiKey Part Number
36-2994TR-ND - Tape & Reel (TR)
36-2994CT-ND - Cut Tape (CT)
36-2994DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2994TR
Description
BATTERY RETAINER COIN 4.8MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 4.8mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
2994TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Battery Series
414
Part Status
Active
Mounting Type
PCB, Surface Mount
Battery Type, Function
Coin Cell, Retainer
Termination Style
SMD (SMT) Tab
Style
Retainer
Height Above Board
0.065" (1.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.145
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,33100 €3,31 €
250,30760 €7,69 €
1000,27520 €27,52 €
5000,24164 €120,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,22111 €331,67 €
3.0000,20906 €627,18 €
4.5000,20232 €910,44 €
7.5000,19414 €1.456,05 €
10.5000,18893 €1.983,76 €
15.0000,18356 €2.753,40 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €