



2992TR | |
|---|---|
DigiKey Part Number | 36-2992TR-ND - Tape & Reel (TR) 36-2992CT-ND - Cut Tape (CT) 36-2992DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2992TR |
Description | BATTERY CONTACT NEGATIVE SMD TAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2992TR Models |
Category | Battery Type, Function Coin Cell, Contact |
Mfr | Mounting Type PCB, Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Height Above Board 0.016" (0.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,39560 € | 9,89 € |
| 100 | 0,35380 € | 35,38 € |
| 500 | 0,33232 € | 166,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33231 € | 332,31 € |
| 3.000 | 0,27367 € | 821,01 € |
| 5.000 | 0,25787 € | 1.289,35 € |
| 7.000 | 0,25412 € | 1.778,84 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |








