



2991TR | |
|---|---|
DigiKey Part Number | 36-2991TR-ND - Tape & Reel (TR) 36-2991CT-ND - Cut Tape (CT) 36-2991DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2991TR |
Description | BATTERY COIN CELL BOTTOM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2991TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Contact | |
Style | - | |
Battery Cell Size | - | |
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.016" (0.41mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,32360 € | 8,09 € |
| 100 | 0,31510 € | 31,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,31512 € | 472,68 € |
| 3.000 | 0,26588 € | 797,64 € |
| 7.500 | 0,23634 € | 1.772,55 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |










