
29446 | |
|---|---|
DigiKey Part Number | 36-29446-ND |
Manufacturer | |
Manufacturer Product Number | 29446 |
Description | M3 X 16 PHILIPS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M3 Pan Head Machine Screw Phillips Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3 | |
Head Diameter | 0.236" (6.00mm) | |
Head Height | 0.094" (2.40mm) | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.724" (18.40mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10197 € | 407,88 € |
| Unit Price without VAT: | 0,10197 € |
|---|---|
| Unit Price with VAT: | 0,12134 € |

