
29441 | |
|---|---|
DigiKey Part Number | 36-29441-ND |
Manufacturer | |
Manufacturer Product Number | 29441 |
Description | M3 X 6 PHILIPS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M3 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size M3 |
Manufacturer Keystone Electronics | Head Diameter 0.236" (6.00mm) |
Packaging Bulk | Head Height 0.094" (2.40mm) |
Part Status Active | Length - Below Head 0.236" (6.00mm) |
Type Machine Screw | Length - Overall 0.331" (8.40mm) |
Screw Head Type Pan Head | Material Nylon |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09792 € | 391,68 € |
| Unit Price without VAT: | 0,09792 € |
|---|---|
| Unit Price with VAT: | 0,11652 € |

