
29434 | |
|---|---|
DigiKey Part Number | 36-29434-ND |
Manufacturer | |
Manufacturer Product Number | 29434 |
Description | NYLON M2.5 X 12 PHILIPS SVREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M2.5 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size M2.5 |
Manufacturer Keystone Electronics | Head Diameter 0.197" (5.00mm) |
Packaging Bulk | Head Height 0.079" (2.00mm) |
Part Status Active | Length - Below Head 0.472" (12.00mm) |
Type Machine Screw | Length - Overall 0.551" (14.00mm) |
Screw Head Type Pan Head | Material Nylon |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09988 € | 399,52 € |
| Unit Price without VAT: | 0,09988 € |
|---|---|
| Unit Price with VAT: | 0,11886 € |

