
29358 | |
|---|---|
DigiKey Part Number | 36-29358-ND |
Manufacturer | |
Manufacturer Product Number | 29358 |
Description | MACH SCREW PAN SLOTTEDM4X0.7 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.307" (7.80mm) | |
Head Height | 0.091" (2.31mm) | |
Length - Below Head | 0.984" (25.00mm) | |
Length - Overall | 1.075" (27.30mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,21040 € | 5,26 € |
| 100 | 0,17780 € | 17,78 € |
| 500 | 0,14734 € | 73,67 € |
| 1.000 | 0,13618 € | 136,18 € |
| 2.500 | 0,12300 € | 307,50 € |
| 5.000 | 0,11408 € | 570,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

