
29328 | |
|---|---|
DigiKey Part Number | 36-29328-ND |
Manufacturer | |
Manufacturer Product Number | 29328 |
Description | MACH SCREW PAN SLOTTEDM4X0.7 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Thread Size M4x0.7 |
Manufacturer Keystone Electronics | Head Diameter 0.307" (7.80mm) |
Packaging Bulk | Head Height 0.091" (2.31mm) |
Part Status Active | Length - Below Head 0.984" (25.00mm) |
Type Machine Screw | Length - Overall 1.075" (27.30mm) |
Screw Head Type Pan Head | Material Steel |
Drive Type Slotted | Plating Zinc, Clear Chromate |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,48680 € | 12,17 € |
| 100 | 0,41280 € | 41,28 € |
| 500 | 0,34320 € | 171,60 € |
| 1.000 | 0,31772 € | 317,72 € |
| 2.500 | 0,28761 € | 719,02 € |
| 5.000 | 0,26728 € | 1.336,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

