
29326 | |
---|---|
DigiKey Part Number | 36-29326-ND |
Manufacturer | |
Manufacturer Product Number | 29326 |
Description | MACH SCREW PAN SLOTTEDM4X0.7 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.307" (7.80mm) | |
Head Height | 0.091" (2.31mm) | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.720" (18.30mm) | |
Material | Steel | |
Plating | Zinc, Clear Chromate |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,38900 € | 3,89 € |
25 | 0,34760 € | 8,69 € |
100 | 0,29470 € | 29,47 € |
500 | 0,24496 € | 122,48 € |
1.000 | 0,24018 € | 240,18 € |
2.500 | 0,20587 € | 514,67 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |