
29324 | |
|---|---|
DigiKey Part Number | 36-29324-ND |
Manufacturer | |
Manufacturer Product Number | 29324 |
Description | MACH SCREW PAN SLOTTEDM4X0.7 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.307" (7.80mm) | |
Head Height | 0.091" (2.31mm) | |
Length - Below Head | 0.472" (11.99mm) | |
Length - Overall | 0.563" (14.30mm) | |
Material | Steel | |
Plating | Zinc, Clear Chromate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,42800 € | 4,28 € |
| 25 | 0,38280 € | 9,57 € |
| 100 | 0,32470 € | 32,47 € |
| 500 | 0,26974 € | 134,87 € |
| 1.000 | 0,24958 € | 249,58 € |
| 2.500 | 0,22577 € | 564,42 € |
| 5.000 | 0,20969 € | 1.048,45 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

