Hex Standoff Threaded M4 Nylon 0.236" (6.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M4 Nylon 0.236" (6.00mm) Natural
25528
25528

25528

DigiKey Part Number
36-25528-ND
Manufacturer
Manufacturer Product Number
25528
Description
HEX STANDOFF M4 NYLON 6MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4 Nylon 0.236" (6.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.236" (6.00mm)
Length - Overall
0.236" (6.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,69800 €6,98 €
250,62480 €15,62 €
1000,57400 €57,40 €
1.0000,40896 €408,96 €
2.5000,37047 €926,18 €
5.0000,35629 €1.781,45 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €