
2508 | |
|---|---|
DigiKey Part Number | 36-2508-ND |
Manufacturer | |
Manufacturer Product Number | 2508 |
Description | THUMB SCREW KNOB - #8-32 |
Customer Reference | |
Detailed Description | #8-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size #8-32 |
Manufacturer Keystone Electronics | Head Diameter 0.425" (10.80mm) |
Packaging Bulk | Head Height 0.140" (3.56mm) |
Part Status Obsolete | Length - Below Head 0.665" (16.89mm) |
Type Thumb Screw | Length - Overall 0.805" (20.45mm) |
Screw Head Type Knob | Material Nylon |

