
2507 | |
|---|---|
DigiKey Part Number | 36-2507-ND |
Manufacturer | |
Manufacturer Product Number | 2507 |
Description | THUMB SCREW KNOB - #8-32 |
Customer Reference | |
Detailed Description | #8-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.425" (10.80mm) | |
Head Height | 0.140" (3.56mm) | |
Length - Below Head | 0.540" (13.72mm) | |
Length - Overall | 0.680" (17.27mm) | |
Material | Nylon | |
Plating | - |

