
25053 | |
---|---|
DigiKey Part Number | 36-25053-ND |
Manufacturer | |
Manufacturer Product Number | 25053 |
Description | BOLT CHEESE HEAD HEX M5X0.8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Cheese Head Bolt Hex Drive Titanium |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.343" (8.71mm) | |
Head Height | 0.193" (4.91mm) | |
Length - Below Head | 0.787" (20.00mm) | |
Length - Overall | 0.981" (24.91mm) | |
Material | Titanium | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,01000 € | 3,01 € |
10 | 2,59100 € | 25,91 € |
1.000 | 1,53547 € | 1.535,47 € |
Unit Price without VAT: | 3,01000 € |
---|---|
Unit Price with VAT: | 3,58190 € |