
2505 | |
|---|---|
DigiKey Part Number | 36-2505-ND |
Manufacturer | |
Manufacturer Product Number | 2505 |
Description | THUMB SCREW KNOB - #6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer Keystone Electronics | Head Diameter 0.360" (9.14mm) |
Packaging Bulk | Head Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Below Head 0.650" (16.51mm) |
Type Thumb Screw | Length - Overall 0.775" (19.69mm) |
Screw Head Type Knob | Material Nylon |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21837 € | 218,37 € |
| Unit Price without VAT: | 0,21837 € |
|---|---|
| Unit Price with VAT: | 0,25986 € |

