
2503 | |
|---|---|
DigiKey Part Number | 36-2503-ND |
Manufacturer | |
Manufacturer Product Number | 2503 |
Description | THUMB SCREW KNOB - #6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.360" (9.14mm) | |
Head Height | 0.125" (3.18mm) 1/8" | |
Length - Below Head | 0.400" (10.16mm) | |
Length - Overall | 0.525" (13.33mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21415 € | 214,15 € |
| Unit Price without VAT: | 0,21415 € |
|---|---|
| Unit Price with VAT: | 0,25484 € |

