
249 | |
|---|---|
DigiKey Part Number | 36-249-ND |
Manufacturer | |
Manufacturer Product Number | 249 |
Description | NEGATIVE SPRING CONTACT, AAA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Battery Connector, Snap AAA 1 Cell Solder Lug |
Datasheet | Datasheet |
Category | Style Connector, Snap |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Active | Mounting Type Custom |
Battery Type, Function Cylindrical, Contact (Single) | Termination Style Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,07304 € | 547,80 € |
| Unit Price without VAT: | 0,07304 € |
|---|---|
| Unit Price with VAT: | 0,08692 € |



