
2468NP | |
|---|---|
DigiKey Part Number | 36-2468NP-ND |
Manufacturer | |
Manufacturer Product Number | 2468NP |
Description | PLASTIC BATTERY HOLDER, NON-POLA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 2 Cell PC Pin |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type PCB, Through Hole |
Battery Type, Function Cylindrical, Holder | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,14300 € | 11,43 € |
| 25 | 1,09360 € | 27,34 € |
| 1.000 | 0,78737 € | 787,37 € |
| 2.500 | 0,73116 € | 1.827,90 € |
| 5.000 | 0,69133 € | 3.456,65 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

