
2456 | |
---|---|
DigiKey Part Number | 36-2456-ND |
Manufacturer | |
Manufacturer Product Number | 2456 |
Description | SHLDR SCREW RND HEAD HEX #8-32 |
Customer Reference | |
Detailed Description | #8-32 Round Head Shoulder Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Round Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.313" (7.95mm) 5/16" | |
Head Height | 0.156" (3.96mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.913" (23.20mm) | |
Material | Stainless Steel | |
Plating | - |