
2453 | |
---|---|
DigiKey Part Number | 36-2453-ND |
Manufacturer | |
Manufacturer Product Number | 2453 |
Description | SHLDR SCREW RND HEAD HEX #8-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8-32 Round Head Shoulder Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Round Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.313" (7.95mm) 5/16" | |
Head Height | 0.156" (3.96mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.531" (13.50mm) | |
Material | Stainless Steel | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,11000 € | 3,11 € |
10 | 2,35000 € | 23,50 € |
25 | 2,10920 € | 52,73 € |
Unit Price without VAT: | 3,11000 € |
---|---|
Unit Price with VAT: | 3,70090 € |