
24496 | |
|---|---|
DigiKey Part Number | 36-24496-ND |
Manufacturer | |
Manufacturer Product Number | 24496 |
Description | HEX STANDOFF M4 SS 18MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Stainless Steel 0.709" (18.00mm) |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.236" (5.99mm) Hex |
Part Status Active | Between Board Height 0.709" (18.00mm) |
Type | Length - Overall 0.709" (18.00mm) |
Threaded/Unthreaded Threaded | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

