
24482 | |
|---|---|
DigiKey Part Number | 36-24482-ND |
Manufacturer | |
Manufacturer Product Number | 24482 |
Description | HEX STANDOFF M3 SS 8MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Stainless Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.217" (5.50mm) Hex |
Part Status Active | Between Board Height 0.315" (8.00mm) |
Type | Length - Overall 0.315" (8.00mm) |
Threaded/Unthreaded Threaded | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,65800 € | 26,58 € |
| 1.000 | 1,20229 € | 1.202,29 € |
| 2.500 | 1,19241 € | 2.981,03 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

