
24476 | |
---|---|
DigiKey Part Number | 36-24476-ND |
Manufacturer | |
Manufacturer Product Number | 24476 |
Description | HEX STANDOFF M3 SS 18MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Stainless Steel 0.709" (18.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,89000 € | 2,89 € |
1.000 | 1,26097 € | 1.260,97 € |
Unit Price without VAT: | 2,89000 € |
---|---|
Unit Price with VAT: | 3,43910 € |