
24475 | |
|---|---|
DigiKey Part Number | 36-24475-ND |
Manufacturer | |
Manufacturer Product Number | 24475 |
Description | HEX STANDOFF M3 SS 15MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Stainless Steel 0.591" (15.00mm) |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.197" (5.00mm) Hex |
Part Status Active | Between Board Height 0.591" (15.00mm) |
Type | Length - Overall 0.591" (15.00mm) |
Threaded/Unthreaded Threaded | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 1.000 | 1,43676 € | 1.436,76 € |
| 2.500 | 1,30134 € | 3.253,35 € |
| 5.000 | 1,21380 € | 6.069,00 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

