
2447 | |
---|---|
DigiKey Part Number | 36-2447-ND |
Manufacturer | |
Manufacturer Product Number | 2447 |
Description | SHLDR SCREW RND HEAD HEX #6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Round Head Shoulder Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Round Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.281" (7.14mm) | |
Head Height | 0.125" (3.18mm) 1/8" | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Stainless Steel | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,81491 € | 814,91 € |
Unit Price without VAT: | 0,81491 € |
---|---|
Unit Price with VAT: | 0,96974 € |