
24461 | |
|---|---|
DigiKey Part Number | 36-24461-ND |
Manufacturer | |
Manufacturer Product Number | 24461 |
Description | HEX STANDOFF M2.5X0.45 SS 6MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,28200 € | 12,82 € |
| 25 | 1,14840 € | 28,71 € |
| 100 | 0,97690 € | 97,69 € |
| 500 | 0,95010 € | 475,05 € |
| 1.000 | 0,75590 € | 755,90 € |
| 2.500 | 0,71258 € | 1.781,45 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

