
24446 | |
|---|---|
DigiKey Part Number | 36-24446-ND |
Manufacturer | |
Manufacturer Product Number | 24446 |
Description | HEX STANDOFF M3 ALUMINUM 18MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Aluminum 0.709" (18.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bulk | Between Board Height 0.709" (18.00mm) |
Part Status Active | Length - Overall 0.709" (18.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,53600 € | 5,36 € |
| 25 | 0,47960 € | 11,99 € |
| 100 | 0,40720 € | 40,72 € |
| 500 | 0,33848 € | 169,24 € |
| 1.000 | 0,31335 € | 313,35 € |
| 2.500 | 0,28365 € | 709,12 € |
| 5.000 | 0,26389 € | 1.319,45 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

