
24444 | |
|---|---|
DigiKey Part Number | 36-24444-ND |
Manufacturer | |
Manufacturer Product Number | 24444 |
Description | HEX STANDOFF M3 ALUMINUM 12MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Aluminum 0.472" (12.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bulk | Between Board Height 0.472" (12.00mm) |
Part Status Active | Length - Overall 0.472" (12.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,46900 € | 4,69 € |
| 25 | 0,41960 € | 10,49 € |
| 100 | 0,35600 € | 35,60 € |
| 500 | 0,29576 € | 147,88 € |
| 1.000 | 0,27372 € | 273,72 € |
| 2.500 | 0,24768 € | 619,20 € |
| 5.000 | 0,23010 € | 1.150,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

