
24443 | |
|---|---|
DigiKey Part Number | 36-24443-ND |
Manufacturer | |
Manufacturer Product Number | 24443 |
Description | HEX STANDOFF M3 ALUMINUM 10MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Aluminum 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,38760 € | 9,69 € |
| 100 | 0,32870 € | 32,87 € |
| 500 | 0,27300 € | 136,50 € |
| 1.000 | 0,25260 € | 252,60 € |
| 2.500 | 0,22852 € | 571,30 € |
| 5.000 | 0,21225 € | 1.061,25 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |



