
24441 | |
---|---|
DigiKey Part Number | 36-24441-ND |
Manufacturer | Keystone Electronics |
Manufacturer Product Number | 24441 |
Description | HEX STANDOFF M3 ALUMINUM 6MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Aluminum 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,30800 € | 3,08 € |
25 | 0,27520 € | 6,88 € |
100 | 0,23330 € | 23,33 € |
500 | 0,19370 € | 96,85 € |
1.000 | 0,17919 € | 179,19 € |
2.500 | 0,16298 € | 407,45 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |