



24420 | |
|---|---|
DigiKey Part Number | 36-24420-ND |
Manufacturer | |
Manufacturer Product Number | 24420 |
Description | HEX STANDOFF M2.5X0.45 ALUM 5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,36640 € | 9,16 € |
| 100 | 0,31090 € | 31,09 € |
| 500 | 0,25820 € | 129,10 € |
| 1.000 | 0,23887 € | 238,87 € |
| 2.500 | 0,21606 € | 540,15 € |
| 5.000 | 0,20066 € | 1.003,30 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

