
2442 | |
|---|---|
DigiKey Part Number | 36-2442-ND |
Manufacturer | |
Manufacturer Product Number | 2442 |
Description | SHLDR SCREW RND HEAD HEX #4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Round Head Shoulder Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Round Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.125" (3.18mm) 1/8" | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,47000 € | 14,70 € |
| 25 | 1,31800 € | 32,95 € |
| 100 | 1,12140 € | 112,14 € |
| 500 | 1,10846 € | 554,23 € |
| 1.000 | 0,86854 € | 868,54 € |
| 2.500 | 0,83134 € | 2.078,35 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |




