



24418 | |
|---|---|
DigiKey Part Number | 36-24418-ND |
Manufacturer | |
Manufacturer Product Number | 24418 |
Description | HEX STANDOFF M4 BRASS 25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Brass 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,96800 € | 9,68 € |
| 25 | 0,86720 € | 21,68 € |
| 100 | 0,78190 € | 78,19 € |
| 1.000 | 0,56943 € | 569,43 € |
| 2.500 | 0,51633 € | 1.290,82 € |
| 5.000 | 0,50474 € | 2.523,70 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

