



24412 | |
|---|---|
DigiKey Part Number | 36-24412-ND |
Manufacturer | |
Manufacturer Product Number | 24412 |
Description | HEX STANDOFF M4 BRASS 8MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Brass 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,49000 € | 4,90 € |
| 25 | 0,43840 € | 10,96 € |
| 100 | 0,37180 € | 37,18 € |
| 500 | 0,30900 € | 154,50 € |
| 1.000 | 0,28599 € | 285,99 € |
| 2.500 | 0,25881 € | 647,02 € |
| 5.000 | 0,24742 € | 1.237,10 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

