



24392 | |
|---|---|
DigiKey Part Number | 36-24392-ND |
Manufacturer | |
Manufacturer Product Number | 24392 |
Description | HEX STANDOFF M3 BRASS 8MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.315" (8.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.197" (5.00mm) Hex |
Packaging Bulk | Between Board Height 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.315" (8.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,79100 € | 7,91 € |
| 25 | 0,78800 € | 19,70 € |
| 1.000 | 0,46441 € | 464,41 € |
| 2.500 | 0,42086 € | 1.052,15 € |
| 5.000 | 0,40394 € | 2.019,70 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

