



24388 | |
|---|---|
DigiKey Part Number | 36-24388-ND |
Manufacturer | |
Manufacturer Product Number | 24388 |
Description | HEX STNDFF M2.5X0.45 BRASS 25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 24388 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.984" (25.00mm) |
Part Status Active | Length - Overall 0.984" (25.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,99300 € | 9,93 € |
| 25 | 0,89000 € | 22,25 € |
| 100 | 0,84730 € | 84,73 € |
| 1.000 | 0,58428 € | 584,28 € |
| 2.500 | 0,52985 € | 1.324,62 € |
| 5.000 | 0,52216 € | 2.610,80 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

