



24384 | |
|---|---|
DigiKey Part Number | 36-24384-ND |
Manufacturer | |
Manufacturer Product Number | 24384 |
Description | HEX STNDFF M2.5X0.45 BRASS 12MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,53320 € | 13,33 € |
| 100 | 0,48490 € | 48,49 € |
| 1.000 | 0,34846 € | 348,46 € |
| 2.500 | 0,31552 € | 788,80 € |
| 5.000 | 0,29691 € | 1.484,55 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

