24334 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


RAF Electronic Hardware
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Hex Standoff Threaded M2.5x0.45 Aluminum 0.709" (18.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24334

DigiKey Part Number
36-24334-ND
Manufacturer
Manufacturer Product Number
24334
Description
HEX STANDOFF M2.5X0.45 ALUM 18MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Aluminum 0.709" (18.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.709" (18.00mm)
Length - Overall
0.866" (22.00mm)
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3.600
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,73200 €7,32 €
250,72240 €18,06 €
1.0000,42944 €429,44 €
2.5000,38908 €972,70 €
5.0000,37608 €1.880,40 €
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €