



24330 | |
---|---|
DigiKey Part Number | 36-24330-ND |
Manufacturer | |
Manufacturer Product Number | 24330 |
Description | HEX STANDOFF M4 BRASS 25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Brass 0.984" (25.00mm) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.378" (35.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 1,11000 € | 1,11 € |
10 | 0,95200 € | 9,52 € |
1.000 | 0,52326 € | 523,26 € |
2.500 | 0,48895 € | 1.222,38 € |
Unit Price without VAT: | 1,11000 € |
---|---|
Unit Price with VAT: | 1,32090 € |