
24312 | |
|---|---|
DigiKey Part Number | 36-24312-ND |
Manufacturer | |
Manufacturer Product Number | 24312 |
Description | HEX STNDFF M2.5X0.45 BRASS 25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.984" (25.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.984" (25.00mm) |
Part Status Active | Length - Overall 1.142" (29.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,05400 € | 10,54 € |
| 1.000 | 0,59918 € | 599,18 € |
| 2.500 | 0,54340 € | 1.358,50 € |
| 5.000 | 0,53201 € | 2.660,05 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

