
24310 | |
|---|---|
DigiKey Part Number | 36-24310-ND |
Manufacturer | |
Manufacturer Product Number | 24310 |
Description | HEX STNDFF M2.5X0.45 BRASS 18MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.709" (18.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.709" (18.00mm) |
Part Status Active | Length - Overall 0.866" (22.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,92600 € | 9,26 € |
| 1.000 | 0,53389 € | 533,89 € |
| 2.500 | 0,48403 € | 1.210,08 € |
| 5.000 | 0,47290 € | 2.364,50 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

