Hex Standoff Threaded M2.5x0.45 Brass 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M2.5x0.45 Brass 0.472" (12.00mm)
24308
24308

24308

DigiKey Part Number
36-24308-ND
Manufacturer
Manufacturer Product Number
24308
Description
HEX STNDFF M2.5X0.45 BRASS 12MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Brass 0.472" (12.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.177" (4.50mm) Hex
Packaging
Bulk
Between Board Height
0.472" (12.00mm)
Part Status
Active
Length - Overall
0.630" (16.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Nickel
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.943
Factory Stock: 1.900
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,82100 €8,21 €
1.0000,47316 €473,16 €
2.5000,42882 €1.072,05 €
5.0000,41050 €2.052,50 €
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €