
24305 | |
|---|---|
DigiKey Part Number | 36-24305-ND |
Manufacturer | |
Manufacturer Product Number | 24305 |
Description | HEX STANDOFF M4 SS 20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Stainless Steel 0.787" (20.00mm) |
Datasheet | Datasheet |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.236" (5.99mm) Hex |
Part Status Active | Between Board Height 0.787" (20.00mm) |
Type | Length - Overall 1.181" (30.00mm) |
Threaded/Unthreaded Threaded | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,34000 € | 23,40 € |
| 25 | 2,10040 € | 52,51 € |
| 100 | 2,02320 € | 202,32 € |
| 1.000 | 1,39767 € | 1.397,67 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |

